Part Details for SM4936-TP-HF by Micro Commercial Components
Overview of SM4936-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM4936-TP-HF
SM4936-TP-HF CAD Models
SM4936-TP-HF Part Data Attributes
|
SM4936-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SM4936-TP-HF
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | HSMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SM4936-TP-HF
This table gives cross-reference parts and alternative options found for SM4936-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4936-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFPM-52V | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | SM4936-TP-HF vs SFPM-52V |
STPS140A | 40 V, 1 A Power Schottky Rectifier | STMicroelectronics | SM4936-TP-HF vs STPS140A |
FS1G-T | Rectifier Diode, | Micro Commercial Components | SM4936-TP-HF vs FS1G-T |
SM4936A-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SM4936-TP-HF vs SM4936A-TP |
FS1G-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | SM4936-TP-HF vs FS1G-TP-HF |
STPS1L40A | 40 V, 1 A Low Drop Power Schottky Rectifier | STMicroelectronics | SM4936-TP-HF vs STPS1L40A |
SM4936 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | SM4936-TP-HF vs SM4936 |
SMB4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | SM4936-TP-HF vs SMB4004 |
SFPM-62VL | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | SM4936-TP-HF vs SFPM-62VL |
SFPL-64 | Rectifier Diode, 1 Element, 1A, Silicon, SFP, 2 PIN | Sanken Electric Co Ltd | SM4936-TP-HF vs SFPL-64 |