Part Details for RB151 by Shanghai Lunsure Electronic Technology Co Ltd
Overview of RB151 by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB151
RB151 CAD Models
RB151 Part Data Attributes:
|
RB151
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB151
Shanghai Lunsure Electronic Technology Co Ltd
Bridge Rectifier Diode, 1.5A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for RB151
This table gives cross-reference parts and alternative options found for RB151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB1501S | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Secos Corporation | RB151 vs DB1501S |
KBP151GC2G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | RB151 vs KBP151GC2G |
DBL151GC1G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | RB151 vs DBL151GC1G |
HDBL151G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | RB151 vs HDBL151G |
KBP151GC2 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | RB151 vs KBP151GC2 |
DB1501S-C | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Secos Corporation | RB151 vs DB1501S-C |
DI150S_T0_10001 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | PanJit Semiconductor | RB151 vs DI150S_T0_10001 |
DBS151G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | RB151 vs DBS151G |
DB151G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | RB151 vs DB151G |
DF15005M | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Galaxy Microelectronics | RB151 vs DF15005M |