Part Details for KBP151GC2G by Taiwan Semiconductor
Overview of KBP151GC2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP151GC2G
KBP151GC2G CAD Models
KBP151GC2G Part Data Attributes:
|
KBP151GC2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KBP151GC2G
Taiwan Semiconductor
Bridge Rectifier Diode, 1.5A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSIP-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBP151GC2G
This table gives cross-reference parts and alternative options found for KBP151GC2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP151GC2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB1501S | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Secos Corporation | KBP151GC2G vs DB1501S |
DBL151GC1G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | KBP151GC2G vs DBL151GC1G |
HDBL151G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | KBP151GC2G vs HDBL151G |
KBP151GC2 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | KBP151GC2G vs KBP151GC2 |
DB1501S-C | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Secos Corporation | KBP151GC2G vs DB1501S-C |
DI150S_T0_10001 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | PanJit Semiconductor | KBP151GC2G vs DI150S_T0_10001 |
DBS151G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | KBP151GC2G vs DBS151G |
DB151G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | KBP151GC2G vs DB151G |
DF15005M | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Galaxy Microelectronics | KBP151GC2G vs DF15005M |
DBL151GC1 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | KBP151GC2G vs DBL151GC1 |