-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6681
|
Newark | Cap, Aec-Q200, 5600Pf, 2Kv, Film, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:5600Pf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):700V Rohs Compliant: Yes |Kemet R76UI156050H4J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 178 |
|
$0.2510 / $0.7280 | Buy Now |
DISTI #
399-R76UI156050H4J-ND
|
DigiKey | CAP FILM 5600PF 5% 2KVDC RAD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
770 In Stock |
|
$0.2144 / $0.7300 | Buy Now |
DISTI #
80-R76UI156050H4J
|
Mouser Electronics | Film Capacitors 2000V 5600pF 5% LS=15mm RoHS: Compliant | 2700 |
|
$0.2050 / $0.7000 | Buy Now |
DISTI #
R76UI156050H4J
|
TTI | Film Capacitors 2000V 5600pF 5% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 900 Container: Bulk | Americas - 0 |
|
$0.2080 / $0.2120 | Buy Now |
DISTI #
R76UI156050H4J
|
TME | Capacitor: polypropylene, R76, 5.6nF, 18x6x12mm, THT, ±5%, 15mm Min Qty: 2 | 0 |
|
$0.2660 / $1.0460 | RFQ |
DISTI #
R76UI156050H4J
|
Avnet Abacus | (Alt: R76UI156050H4J) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 36 Weeks, 0 Days | Abacus - 900 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76UI156050H4J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UI156050H4J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 114 mΩ | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1560 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R76UI156050H4J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UI156050H4J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747I1560CKH0J | Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7124 | KEMET Corporation | R76UI156050H4J vs 747I1560CKH0J |
R747I1560JBH0J | Film Capacitor, | KEMET Corporation | R76UI156050H4J vs R747I1560JBH0J |
747I1560JBH0J | Film Capacitor, | KEMET Corporation | R76UI156050H4J vs 747I1560JBH0J |
R747I1560DQH0J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R76UI156050H4J vs R747I1560DQH0J |
747I1560JHH0J | Film Capacitor, | KEMET Corporation | R76UI156050H4J vs 747I1560JHH0J |
R747I1560JMH0J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UI156050H4J vs R747I1560JMH0J |
R747I156050H0J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R76UI156050H4J vs R747I156050H0J |
747I1560JMH0J | Film Capacitor, | KEMET Corporation | R76UI156050H4J vs 747I1560JMH0J |
747I1560DQH0J | Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7124 | KEMET Corporation | R76UI156050H4J vs 747I1560DQH0J |
R747I1560GYH0J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R76UI156050H4J vs R747I1560GYH0J |