R747I156050H0J
Description: Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 7124, RADIAL LEADED

Overview of R747I156050H0J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for R747I156050H0J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC9121
Newark 5600 700V |Kemet R747I156050H0J RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.2470
  • 1,000 $0.2180
  • 2,500 $0.1990
$0.1990 / $0.2470 Buy Now
DISTI # 399-R747I156050H0J-ND
DigiKey CAP FILM METAL RAD POLYPROP Min Qty: 900 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 900 $0.2495
$0.2495 Buy Now

CAD Models for R747I156050H0J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R747I156050H0J by KEMET Corporation

R747I156050H0J
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7124
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0056 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
2000 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R747I156050H0J
    KEMET Corporation
    Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 7124, RADIAL LEADED
    VS

Alternate Parts for R747I156050H0J

This table gives cross-reference parts and alternative options found for R747I156050H0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R747I156050H0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
747I1560CKH0J Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7124 KEMET Corporation R747I156050H0J vs 747I1560CKH0J
R747I1560JBH0J Film Capacitor, KEMET Corporation R747I156050H0J vs R747I1560JBH0J
747I1560JBH0J Film Capacitor, KEMET Corporation R747I156050H0J vs 747I1560JBH0J
R747I1560DQH0J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation R747I156050H0J vs R747I1560DQH0J
747I1560JHH0J Film Capacitor, KEMET Corporation R747I156050H0J vs 747I1560JHH0J
R747I1560JMH0J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R747I156050H0J vs R747I1560JMH0J
747I1560JMH0J Film Capacitor, KEMET Corporation R747I156050H0J vs 747I1560JMH0J
747I1560DQH0J Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7124 KEMET Corporation R747I156050H0J vs 747I1560DQH0J
R747I1560GYH0J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation R747I156050H0J vs R747I1560GYH0J
747I156050H0J Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7124 KEMET Corporation R747I156050H0J vs 747I156050H0J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R747I156050H0J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R747I156050H0J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R747I156050H0J would you like to use for your alert(s)?
  • Please alert me when R747I156050H0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R747I156050H0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R747I156050H0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R747I156050H0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R747I156050H0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R747I156050H0J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: