Part Details for R747I1560DQH0J by KEMET Corporation
Overview of R747I1560DQH0J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R747I1560DQH0J
R747I1560DQH0J CAD Models
R747I1560DQH0J Part Data Attributes
|
R747I1560DQH0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R747I1560DQH0J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 7124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R747I1560DQH0J
This table gives cross-reference parts and alternative options found for R747I1560DQH0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R747I1560DQH0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747I1560CKH0J | Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7124 | KEMET Corporation | R747I1560DQH0J vs 747I1560CKH0J |
R747I1560JBH0J | Film Capacitor, | KEMET Corporation | R747I1560DQH0J vs R747I1560JBH0J |
747I1560JBH0J | Film Capacitor, | KEMET Corporation | R747I1560DQH0J vs 747I1560JBH0J |
747I1560JHH0J | Film Capacitor, | KEMET Corporation | R747I1560DQH0J vs 747I1560JHH0J |
R747I1560JMH0J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R747I1560DQH0J vs R747I1560JMH0J |
R747I156050H0J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R747I1560DQH0J vs R747I156050H0J |
747I1560JMH0J | Film Capacitor, | KEMET Corporation | R747I1560DQH0J vs 747I1560JMH0J |
747I1560DQH0J | Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7124 | KEMET Corporation | R747I1560DQH0J vs 747I1560DQH0J |
R747I1560GYH0J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R747I1560DQH0J vs R747I1560GYH0J |
747I156050H0J | Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7124 | KEMET Corporation | R747I1560DQH0J vs 747I156050H0J |