-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5458
|
Newark | 0.22Μf 1000V |Kemet R76QR32205030J RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.6600 | Buy Now |
DISTI #
399-R76QR32205030J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 576 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3739 | Buy Now |
DISTI #
R76QR32205030J
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
R76QR32205030J
|
Avnet Abacus | Power Film Capacitor, 0.22 uF, 600 V, 1 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76QR32205030J) RoHS: Compliant Min Qty: 576 Package Multiple: 288 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QR32205030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QR32205030J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R76QR32205030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QR32205030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76QR3220CK30J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.22uF | KEMET Corporation | R76QR32205030J vs 76QR3220CK30J |
76QR3220JH30J | Film Capacitor, | KEMET Corporation | R76QR32205030J vs 76QR3220JH30J |
76QR32204030J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.22uF | KEMET Corporation | R76QR32205030J vs 76QR32204030J |
R76QR3220JE30J | Film Capacitor, | KEMET Corporation | R76QR32205030J vs R76QR3220JE30J |
76QR3220JB30J | Film Capacitor, | KEMET Corporation | R76QR32205030J vs 76QR3220JB30J |
R76QR3220JB30J | Film Capacitor, | KEMET Corporation | R76QR32205030J vs R76QR3220JB30J |
R76QR3220SE30J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76QR32205030J vs R76QR3220SE30J |
R76QR3220CK30J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76QR32205030J vs R76QR3220CK30J |
R76QR3220JH30J | Film Capacitor, | KEMET Corporation | R76QR32205030J vs R76QR3220JH30J |
R76QR32204030J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76QR32205030J vs R76QR32204030J |