R76QR32204030J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of R76QR32204030J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for R76QR32204030J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58Y5400
Newark Cap, 0.22Μf, 1 Kv, 5%, Pp, Radial, Capacitance:0.22Μf, Voltage Rating:1Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R76 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R76QR32204030J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 384
  • 1 $2.3100
  • 10 $1.6300
  • 25 $1.5000
  • 50 $1.3600
  • 100 $1.2300
  • 500 $1.2100
  • 1,000 $1.1900
$1.1900 / $2.3100 Buy Now
DISTI # 399-12845-ND
DigiKey CAP FILM 0.22UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Tray 1835
In Stock
  • 1 $3.4400
  • 10 $2.2720
  • 40 $1.8527
  • 288 $1.4732
  • 576 $1.3815
  • 1,152 $1.3055
  • 2,592 $1.2331
  • 5,184 $1.1826
$1.1826 / $3.4400 Buy Now
DISTI # 80-R76QR32204030J
Mouser Electronics Film Capacitors .22uF 1000VDC 5% Rad RoHS: Compliant 3513
  • 1 $2.2200
  • 10 $1.5700
  • 100 $1.1800
  • 576 $1.1400
$1.1400 / $2.2200 Buy Now
DISTI # V99:2348_17722438
Arrow Electronics Cap Film 0.22uF 1000V PP 5%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.011 Ohm 110°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2205 Americas - 572
  • 1 $1.4780
  • 10 $1.2720
  • 100 $1.1670
$1.1670 / $1.4780 Buy Now
Onlinecomponents.com Film Capacitor - 0.22 uF - ±5% Tolerance - 600 VAC, 1000 VDC - Polypropylene (PP), Metallized - 1.083" (27.50mm) Lead Spacing - Radial - PC Pins. RoHS: Compliant 6580 Partner Stock
  • 55 $1.3300
  • 300 $1.3000
  • 550 $1.2900
  • 864 $1.2400
$1.2400 / $1.3300 Buy Now
DISTI # 50683441
Verical Cap Film 0.22uF 1000V PP 5%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.011 Ohm 110°C Bulk RoHS: Compliant Min Qty: 48 Package Multiple: 1 Americas - 6580
  • 1 $1.3100
  • 300 $1.2900
  • 550 $1.2700
  • 864 $1.2200
$1.2200 / $1.3100 Buy Now
DISTI # 62466261
Verical Cap Film 0.22uF 1000V PP 5%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.011 Ohm 110°C Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2205 Americas - 572
  • 5 $1.4780
$1.4780 Buy Now
DISTI # 77319623
Verical Cap Film 0.22uF 1000V PP 5%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.011 Ohm 110°C Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 1 Americas - 204
  • 75 $1.4032
$1.4032 Buy Now
DISTI # R76QR32204030J
TTI Film Capacitors .22uF 1000VDC 5% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 864 Package Multiple: 288 Container: Bulk Americas - 0
  • 864 $1.1500
$1.1500 Buy Now
DISTI # R76QR32204030J
TME Capacitor: polypropylene, R76, 220nF, 32x13x22mm, THT, ±5%, 27.5mm Min Qty: 1 0
  • 1 $3.4300
  • 10 $2.6100
  • 100 $1.7800
  • 288 $1.3500
  • 1,152 $1.1900
$1.1900 / $3.4300 RFQ
Chip 1 Exchange INSTOCK 8819
RFQ
DISTI # R76QR32204030J
Avnet Abacus Power Film Capacitor, 0.22 uF, 600 V, 1 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76QR32204030J) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S408402034575
Chip1Stop Cap Film 0.22uF 1000V PP 5% (32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 105C Automotive Bulk RoHS: Compliant 572
  • 1 $1.8600
  • 10 $1.2700
$1.2700 / $1.8600 Buy Now

CAD Models for R76QR32204030J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R76QR32204030J by KEMET Corporation

R76QR32204030J
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
49 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
22 mm
JESD-609 Code
e3
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
5%
Rated (AC) Voltage (URac)
600 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. R76QR32204030J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for R76QR32204030J

This table gives cross-reference parts and alternative options found for R76QR32204030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QR32204030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R76QR32205030J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R76QR32204030J vs R76QR32205030J
76QR3220JE30J Film Capacitor, KEMET Corporation R76QR32204030J vs 76QR3220JE30J
R76QR3220SE30J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R76QR32204030J vs R76QR3220SE30J
R76QR3220JE30J Film Capacitor, KEMET Corporation R76QR32204030J vs R76QR3220JE30J
76QR3220CK30J Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.22uF KEMET Corporation R76QR32204030J vs 76QR3220CK30J
76QR32205030J Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.22uF KEMET Corporation R76QR32204030J vs 76QR32205030J
76QR3220SE30J Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.22uF KEMET Corporation R76QR32204030J vs 76QR3220SE30J
R76QR3220JB30J Film Capacitor, KEMET Corporation R76QR32204030J vs R76QR3220JB30J
76QR3220JB30J Film Capacitor, KEMET Corporation R76QR32204030J vs 76QR3220JB30J
76QR32204030J Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.22uF KEMET Corporation R76QR32204030J vs 76QR32204030J

Related Parts for R76QR32204030J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76QR32204030J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76QR32204030J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76QR32204030J would you like to use for your alert(s)?
  • Please alert me when R76QR32204030J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76QR32204030J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76QR32204030J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76QR32204030J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76QR32204030J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76QR32204030J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: