Part Details for 76QR3220JB30J by KEMET Corporation
Overview of 76QR3220JB30J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 76QR3220JB30J
76QR3220JB30J CAD Models
76QR3220JB30J Part Data Attributes
|
76QR3220JB30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76QR3220JB30J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for 76QR3220JB30J
This table gives cross-reference parts and alternative options found for 76QR3220JB30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76QR3220JB30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76QR32205030J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76QR3220JB30J vs R76QR32205030J |
76QR3220JE30J | Film Capacitor, | KEMET Corporation | 76QR3220JB30J vs 76QR3220JE30J |
R76QR3220SE30J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76QR3220JB30J vs R76QR3220SE30J |
R76QR3220JE30J | Film Capacitor, | KEMET Corporation | 76QR3220JB30J vs R76QR3220JE30J |
76QR3220CK30J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.22uF | KEMET Corporation | 76QR3220JB30J vs 76QR3220CK30J |
76QR32205030J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.22uF | KEMET Corporation | 76QR3220JB30J vs 76QR32205030J |
76QR3220SE30J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.22uF | KEMET Corporation | 76QR3220JB30J vs 76QR3220SE30J |
R76QR3220JB30J | Film Capacitor, | KEMET Corporation | 76QR3220JB30J vs R76QR3220JB30J |
R76QR32204030J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76QR3220JB30J vs R76QR32204030J |
76QR32204030J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.22uF | KEMET Corporation | 76QR3220JB30J vs 76QR32204030J |