Part Details for R71PF2150CK30K by KEMET Corporation
Overview of R71PF2150CK30K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R71PF2150CK30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R71PF2150CK30K
|
Avnet Abacus | Power Film Capacitor, 0.015 uF, 275 V, 630 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71PF2150CK30K) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R71PF2150CK30K
R71PF2150CK30K CAD Models
R71PF2150CK30K Part Data Attributes
|
R71PF2150CK30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PF2150CK30K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2653 mΩ | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R71PF2150CK30K
This table gives cross-reference parts and alternative options found for R71PF2150CK30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PF2150CK30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
463F2150JMN0K | Film Capacitor | KEMET Corporation | R71PF2150CK30K vs 463F2150JMN0K |
71PF2150AA30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R71PF2150CK30K vs 71PF2150AA30K |
R463F2150JMN0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PF2150CK30K vs R463F2150JMN0K |
R71PF2150DQ30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R71PF2150CK30K vs R71PF2150DQ30K |
71PF2150GY30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R71PF2150CK30K vs 71PF2150GY30K |
R463F2150JHN0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PF2150CK30K vs R463F2150JHN0K |
R463F2150CKN0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R71PF2150CK30K vs R463F2150CKN0K |
R71PF21504030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, 5116, | KEMET Corporation | R71PF2150CK30K vs R71PF21504030K |
R463F215040N0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R71PF2150CK30K vs R463F215040N0K |
463F2150JAN0K | Film Capacitor | KEMET Corporation | R71PF2150CK30K vs 463F2150JAN0K |