Part Details for 71PF2150GY30K by KEMET Corporation
Overview of 71PF2150GY30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71PF2150GY30K
71PF2150GY30K CAD Models
71PF2150GY30K Part Data Attributes
|
71PF2150GY30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
71PF2150GY30K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2653 mΩ | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 71PF2150GY30K
This table gives cross-reference parts and alternative options found for 71PF2150GY30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71PF2150GY30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
463F2150JMN0K | KEMET Corporation | Check for Price | Film Capacitor | 71PF2150GY30K vs 463F2150JMN0K |
71PF2150AA30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | 71PF2150GY30K vs 71PF2150AA30K |
463F2150JEN0K | KEMET Corporation | Check for Price | Film Capacitor | 71PF2150GY30K vs 463F2150JEN0K |
R71PF2150JM30K | KEMET Corporation | Check for Price | Film Capacitor, | 71PF2150GY30K vs R71PF2150JM30K |
R463F215050N0K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | 71PF2150GY30K vs R463F215050N0K |
R463F2150JHN0K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | 71PF2150GY30K vs R463F2150JHN0K |
71PF21505030K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | 71PF2150GY30K vs 71PF21505030K |
71PF2150JB30K | KEMET Corporation | Check for Price | Film Capacitor, | 71PF2150GY30K vs 71PF2150JB30K |
71PF2150JH30K | KEMET Corporation | Check for Price | Film Capacitor, | 71PF2150GY30K vs 71PF2150JH30K |
R71PF2150AA30K | KEMET Corporation | $0.1715 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | 71PF2150GY30K vs R71PF2150AA30K |