Part Details for R463F2150JMN0K by KEMET Corporation
Overview of R463F2150JMN0K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R463F2150JMN0K
R463F2150JMN0K CAD Models
R463F2150JMN0K Part Data Attributes
|
R463F2150JMN0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463F2150JMN0K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R463F2150JMN0K
This table gives cross-reference parts and alternative options found for R463F2150JMN0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463F2150JMN0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
463F2150JMN0K | KEMET Corporation | Check for Price | Film Capacitor | R463F2150JMN0K vs 463F2150JMN0K |
71PF2150AA30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | R463F2150JMN0K vs 71PF2150AA30K |
71PF2150GY30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | R463F2150JMN0K vs 71PF2150GY30K |
463F2150JEN0K | KEMET Corporation | Check for Price | Film Capacitor | R463F2150JMN0K vs 463F2150JEN0K |
R71PF2150JM30K | KEMET Corporation | Check for Price | Film Capacitor, | R463F2150JMN0K vs R71PF2150JM30K |
R463F215050N0K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | R463F2150JMN0K vs R463F215050N0K |
R463F2150JHN0K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | R463F2150JMN0K vs R463F2150JHN0K |
71PF21505030K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | R463F2150JMN0K vs 71PF21505030K |
71PF2150JB30K | KEMET Corporation | Check for Price | Film Capacitor, | R463F2150JMN0K vs 71PF2150JB30K |
71PF2150JH30K | KEMET Corporation | Check for Price | Film Capacitor, | R463F2150JMN0K vs 71PF2150JH30K |