R463R422040M2M
Description: Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED

Overview of R463R422040M2M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for R463R422040M2M by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 61AK2417
Newark Suppression Cap, 2.2Uf, Class X2, 310V Rohs Compliant: Yes |Kemet R463R422040M2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 893
  • 1 $2.2600
  • 10 $1.7400
  • 25 $1.6300
  • 50 $1.5300
  • 100 $1.2100
  • 500 $1.1200
  • 1,000 $1.0400
  • 2,500 $0.8960
$0.8960 / $2.2600 Buy Now
DISTI # 399-18737-ND
DigiKey CAP FILM 2.2UF 20% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk 844
In Stock
  • 1 $2.1700
  • 10 $1.6700
  • 50 $1.5344
  • 288 $1.1508
  • 576 $1.0229
  • 1,152 $0.8951
  • 2,592 $0.8631
  • 5,184 $0.8311
$0.8311 / $2.1700 Buy Now
DISTI # 80-R463R422040M2M
Mouser Electronics Safety Capacitors 630V 2.2uF 20% LS=27.5mm RoHS: Compliant 759
  • 1 $2.1700
  • 10 $1.6700
  • 50 $1.4700
  • 100 $1.1600
  • 576 $1.0000
  • 1,152 $0.8940
  • 2,016 $0.8620
  • 5,184 $0.8310
$0.8310 / $2.1700 Buy Now
Onlinecomponents.com   RoHS: Compliant 576 Partner Stock
  • 50 $1.3420
  • 300 $1.1650
  • 650 $1.1010
  • 864 $0.9870
$0.9870 / $1.3420 Buy Now
DISTI # 70333313
Verical Cap Film Suppression X2 2.2uF 630VDC/310VAC PP 20% (32 X 13 X 25mm) Radial Wound 27.5mm 110°C Bulk RoHS: Compliant Min Qty: 47 Package Multiple: 1 Americas - 576
  • 1 $1.3300
  • 300 $1.1500
$1.1500 / $1.3300 Buy Now
DISTI # R463R422040M2M
TTI Safety Capacitors 630V 2.2uF 20% LS=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 864 Package Multiple: 288 Container: Tray Americas - 0
  • 864 $0.9900
  • 1,152 $0.8900
  • 2,592 $0.8500
  • 5,184 $0.8200
$0.8200 / $0.9900 Buy Now
DISTI # R463R422040M2M
Avnet Abacus Safety Capacitor, 2.2 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463R422040M2M) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R463R422040M2M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R463R422040M2M by KEMET Corporation

R463R422040M2M
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X2
Capacitance
2.2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
25 mm
JESD-609 Code
e3
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
20%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. R463R422040M2M
    KEMET Corporation
    Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R463R422040M2M

This table gives cross-reference parts and alternative options found for R463R422040M2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463R422040M2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F863FL225M310ALW0L Film Capacitor, KEMET Corporation R463R422040M2M vs F863FL225M310ALW0L
R463R422050M2M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463R422040M2M vs R463R422050M2M
R463R4220JEM2M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463R422040M2M vs R463R4220JEM2M
R463R422051M2M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463R422040M2M vs R463R422051M2M
463R422050M2M Film Capacitor KEMET Corporation R463R422040M2M vs 463R422050M2M
463R4220JHM2M Film Capacitor KEMET Corporation R463R422040M2M vs 463R4220JHM2M
R463R4220JHM2M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463R422040M2M vs R463R4220JHM2M
R463R4220JAM2M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463R422040M2M vs R463R4220JAM2M
R463R4220CKM2M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463R422040M2M vs R463R4220CKM2M
463R4220CKM2M Film Capacitor, Polypropylene, 630V, 2.2uF KEMET Corporation R463R422040M2M vs 463R4220CKM2M

Related Parts for R463R422040M2M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R463R422040M2M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R463R422040M2M by KEMET Corporation

Select Manufacturer
Which Manufacturer of R463R422040M2M would you like to use for your alert(s)?
  • Please alert me when R463R422040M2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R463R422040M2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R463R422040M2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R463R422040M2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R463R422040M2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R463R422040M2M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: