Part Details for 463R4220CKM2M by KEMET Corporation
Overview of 463R4220CKM2M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 463R4220CKM2M
463R4220CKM2M CAD Models
463R4220CKM2M Part Data Attributes
|
463R4220CKM2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
463R4220CKM2M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 2.2uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Width | 13 mm |
Alternate Parts for 463R4220CKM2M
This table gives cross-reference parts and alternative options found for 463R4220CKM2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 463R4220CKM2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
463R422050M2M | Film Capacitor | KEMET Corporation | 463R4220CKM2M vs 463R422050M2M |
463R4220JAM2M | Film Capacitor | KEMET Corporation | 463R4220CKM2M vs 463R4220JAM2M |
R463R4220JEM2M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463R4220CKM2M vs R463R4220JEM2M |
R463R422050M2M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463R4220CKM2M vs R463R422050M2M |
R463R422040M2M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463R4220CKM2M vs R463R422040M2M |
R463R4220JAM2M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463R4220CKM2M vs R463R4220JAM2M |
463R422040M2M | Film Capacitor | KEMET Corporation | 463R4220CKM2M vs 463R422040M2M |
R463R422051M2M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463R4220CKM2M vs R463R422051M2M |
R463R422052M2M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | 463R4220CKM2M vs R463R422052M2M |
463R4220JHM2M | Film Capacitor | KEMET Corporation | 463R4220CKM2M vs 463R4220JHM2M |