-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463R422051M2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463R422051M2M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Description | R46 310 VAC, Film, Metallized Polypropylene, Safety, 2.2 uF, 20%, 310 VAC, 310 VAC (X2), 310 VAC, 630 VDC, 110°C, -40°C, 110°C, 0.1 % , 13.6364 GOhms, 150 V/us, 2, 12.4 g, 32mm, 25mm, 13mm, Lead Spacing = 27.5mm, 288 | |
Samacsys Manufacturer | KEMET | |
Samacsys Modified On | 2022-09-10 07:21:18 | |
Total Weight | 36000 | |
Category CO2 Kg | 3.5 | |
CO2 | 126000 | |
Compliance Temperature Grade | Industrial: -40C to +110C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 57 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1309-64-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R463R422051M2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463R422051M2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
463R422050M2M | Film Capacitor | KEMET Corporation | R463R422051M2M vs 463R422050M2M |
463R4220JAM2M | Film Capacitor | KEMET Corporation | R463R422051M2M vs 463R4220JAM2M |
R463R4220JEM2M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R422051M2M vs R463R4220JEM2M |
R463R422050M2M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R422051M2M vs R463R422050M2M |
R463R422040M2M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R422051M2M vs R463R422040M2M |
R463R4220JAM2M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R422051M2M vs R463R4220JAM2M |
463R422040M2M | Film Capacitor | KEMET Corporation | R463R422051M2M vs 463R422040M2M |
R463R422052M2M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R463R422051M2M vs R463R422052M2M |
463R4220JHM2M | Film Capacitor | KEMET Corporation | R463R422051M2M vs 463R4220JHM2M |
F863FL225M310Z | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R422051M2M vs F863FL225M310Z |