-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9635
|
Newark | 0,022U 300V |Kemet R413I2220CKM1M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3320 / $0.4430 | Buy Now |
DISTI #
399-R413I2220CKM1MTR-ND
|
DigiKey | CAP FILM 0.022UF 20% 1KVDC RAD Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3552 | Buy Now |
DISTI #
R413I2220CKM1M
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I2220CKM1M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413I2220CKM1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I2220CKM1M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R413I2220CKM1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I2220CKM1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
474I2220DQ01M | Film Capacitor, | KEMET Corporation | R413I2220CKM1M vs 474I2220DQ01M |
474I2220JBA1M | Film Capacitor | KEMET Corporation | R413I2220CKM1M vs 474I2220JBA1M |
413I2220JEM1M | Film Capacitor | KEMET Corporation | R413I2220CKM1M vs 413I2220JEM1M |
R413I222050M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R413I2220CKM1M vs R413I222050M1M |
R413I2220JEM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R413I2220CKM1M vs R413I2220JEM1M |
F881BG223M300L | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R413I2220CKM1M vs F881BG223M300L |
474I222050A1M | Film Capacitor | KEMET Corporation | R413I2220CKM1M vs 474I222050A1M |
413I2220JBM1M | Film Capacitor | KEMET Corporation | R413I2220CKM1M vs 413I2220JBM1M |
474I2220CK01M | Film Capacitor, | KEMET Corporation | R413I2220CKM1M vs 474I2220CK01M |
413I222040M1M | Film Capacitor | KEMET Corporation | R413I2220CKM1M vs 413I222040M1M |