There are no models available for this part yet.
Overview of 413I2220JEM1M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 413I2220JEM1M by KEMET Corporation
Part Data Attributes for 413I2220JEM1M by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
AEC-Q200, CQC, CUL, ENEC, UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for 413I2220JEM1M
This table gives cross-reference parts and alternative options found for 413I2220JEM1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 413I2220JEM1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
413I2220JBM1M | Film Capacitor | KEMET Corporation | 413I2220JEM1M vs 413I2220JBM1M |
413I222040M1M | Film Capacitor | KEMET Corporation | 413I2220JEM1M vs 413I222040M1M |
F881BG223M300Z | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 413I2220JEM1M vs F881BG223M300Z |
474I222050A1M | Film Capacitor | KEMET Corporation | 413I2220JEM1M vs 474I222050A1M |
474I2220CK01M | Film Capacitor, | KEMET Corporation | 413I2220JEM1M vs 474I2220CK01M |
413I2220JMM1M | Film Capacitor | KEMET Corporation | 413I2220JEM1M vs 413I2220JMM1M |
413I2220JHM1M | Film Capacitor | KEMET Corporation | 413I2220JEM1M vs 413I2220JHM1M |
F881BG223M300L | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 413I2220JEM1M vs F881BG223M300L |
474I2220DQ01M | Film Capacitor, | KEMET Corporation | 413I2220JEM1M vs 474I2220DQ01M |
F881BG223M300P | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 413I2220JEM1M vs F881BG223M300P |