R413I2220JEM1M
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED

Overview of R413I2220JEM1M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R413I2220JEM1M by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R413I2220JEM1M
Avnet Abacus Safety Capacitor, 0.022 uF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I2220JEM1M) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R413I2220JEM1M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R413I2220JEM1M by KEMET Corporation

R413I2220JEM1M
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200, CQC, CUL, ENEC, UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R413I2220JEM1M
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R413I2220JEM1M

This table gives cross-reference parts and alternative options found for R413I2220JEM1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413I2220JEM1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
413I2220JBM1M Film Capacitor KEMET Corporation R413I2220JEM1M vs 413I2220JBM1M
413I222040M1M Film Capacitor KEMET Corporation R413I2220JEM1M vs 413I222040M1M
F881BG223M300Z Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation R413I2220JEM1M vs F881BG223M300Z
474I222050A1M Film Capacitor KEMET Corporation R413I2220JEM1M vs 474I222050A1M
474I2220CK01M Film Capacitor, KEMET Corporation R413I2220JEM1M vs 474I2220CK01M
413I2220JMM1M Film Capacitor KEMET Corporation R413I2220JEM1M vs 413I2220JMM1M
413I2220JHM1M Film Capacitor KEMET Corporation R413I2220JEM1M vs 413I2220JHM1M
F881BG223M300L Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation R413I2220JEM1M vs F881BG223M300L
474I2220DQ01M Film Capacitor, KEMET Corporation R413I2220JEM1M vs 474I2220DQ01M
F881BG223M300P Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation R413I2220JEM1M vs F881BG223M300P

Related Parts for R413I2220JEM1M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R413I2220JEM1M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R413I2220JEM1M by KEMET Corporation

  • Please alert me when R413I2220JEM1M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R413I2220JEM1M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R413I2220JEM1M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R413I2220JEM1M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R413I2220JEM1M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R413I2220JEM1M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: