-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4MX16 STANDARD SRAM, 70ns, PBGA48, 0.75 MM PITCH, FBGA-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9555
|
Newark | Sram, 64Mbit, 3V, 55Ns, 48Fbga, Memory Size:64Mbit, Sram Memory Configuration:4M X 16Bit, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Memory Case Style:Fbga, No. Of Pins:48, Access Time:55Ns, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Renesas R1WV6416RBG-5SI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5900 / $26.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1WV6416RBG-5SI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1WV6416RBG-5SI
Renesas Electronics Corporation
4MX16 STANDARD SRAM, 70ns, PBGA48, 0.75 MM PITCH, FBGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | 0.75 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Memory Density | 67108864 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000024 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for R1WV6416RBG-5SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1WV6416RBG-5SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1WV6416RBG-5SI#B0 | Low Power SRAM, TFBGA, /Tray | Renesas Electronics Corporation | R1WV6416RBG-5SI vs R1WV6416RBG-5SI#B0 |
R1WV6416RBG-5SI#S0 | Low Power SRAM, TFBGA, /Embossed Tape | Renesas Electronics Corporation | R1WV6416RBG-5SI vs R1WV6416RBG-5SI#S0 |
R1WV6416RBG-5SR | 4MX16 STANDARD SRAM, 70ns, PBGA48, 0.75 MM PITCH, FBGA-48 | Renesas Electronics Corporation | R1WV6416RBG-5SI vs R1WV6416RBG-5SR |