Part Details for CY62187EV30LL-55BAXI by Infineon Technologies AG
Overview of CY62187EV30LL-55BAXI by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62187EV30LL-55BAXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R9286
|
Newark | Sram, 64Mbit, 4M X 16Bit, 55Ns, Fbga-48, Sram Type:Asynchronous Sram, Memory Configuration:Sram Memory Configuration, Ic Case/Package:Fbga, No. Of Pins:48Pins, Supply Voltage Min:2.2V, Supply Voltage Max:3.7V, Supply Voltage Nom:3Vrohs Compliant: Yes |Infineon CY62187EV30LL-55BAXI Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY62187EV30LL-55BAXI-ND
|
DigiKey | IC SRAM 64MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
525 In Stock |
|
$79.5823 / $92.3300 | Buy Now |
DISTI #
CY62187EV30LL-55BA
|
Avnet Americas | SRAM Chip Async Single 3V 64M-Bit 4M x 16 55ns 48-Pin FBGA Tray - Trays (Alt: CY62187EV30LL-55BA) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1638 Partner Stock |
|
$47.8764 / $57.9150 | Buy Now |
DISTI #
727-CY62187EV55BAXI
|
Mouser Electronics | SRAM 64Mb 3V 55ns 4M x 16 LP SRAM RoHS: Compliant | 1402 |
|
$72.8100 / $79.7600 | Buy Now |
|
Future Electronics | CY62187EV30 Series 64 Mb (4 M × 16) Surface Mount Static RAM - FBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 1620Tray |
|
$61.3800 / $64.4500 | Buy Now |
|
Future Electronics | CY62187EV30 Series 64 Mb (4 M × 16) Surface Mount Static RAM - FBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 210 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$56.9700 | Buy Now |
|
Future Electronics | CY62187EV30 Series 64 Mb (4 M × 16) Surface Mount Static RAM - FBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 210 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$56.9700 / $59.8200 | Buy Now |
DISTI #
78829721
|
Verical | SRAM Chip Async Single 3V 64M-bit 4M x 16 55ns 48-Pin FBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 795 |
|
$80.0000 / $105.5000 | Buy Now |
DISTI #
77832481
|
Verical | SRAM Chip Async Single 3V 64M-bit 4M x 16 55ns 48-Pin FBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 290 |
|
$70.9308 / $86.2410 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 20 |
|
$106.1707 / $119.3817 | Buy Now |
Part Details for CY62187EV30LL-55BAXI
CY62187EV30LL-55BAXI CAD Models
CY62187EV30LL-55BAXI Part Data Attributes
|
CY62187EV30LL-55BAXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62187EV30LL-55BAXI
Infineon Technologies AG
Standard SRAM, 4MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1.40 MM HEIGHT, LEAD FREE, MO-205, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 8 X 9.50 MM, 1.40 MM HEIGHT, LEAD FREE, MO-205, FBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9.5 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Current-Max | 0.000048 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm |
Alternate Parts for CY62187EV30LL-55BAXI
This table gives cross-reference parts and alternative options found for CY62187EV30LL-55BAXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62187EV30LL-55BAXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1WV6416RBG-5SR#B0 | Low Power SRAM, TFBGA, /Tray | Renesas Electronics Corporation | CY62187EV30LL-55BAXI vs R1WV6416RBG-5SR#B0 |
RMWV6416AGBG-5S2#KC0 | 64Mb Advanced LPSRAM (4M word x 16bit / 8M word x 8bit), FBGA(48), /Embossed Tape | Renesas Electronics Corporation | CY62187EV30LL-55BAXI vs RMWV6416AGBG-5S2#KC0 |