Part Details for R1WV6416RBG-5SI#B0 by Renesas Electronics Corporation
Overview of R1WV6416RBG-5SI#B0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1WV6416RBG-5SI#B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | R1WV6416RBG-5SI - Low Power SRAM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1798 |
|
$102.9400 / $121.1100 | Buy Now |
|
Chip1Cloud | IC SRAM 64MBIT PARALLEL 48TFBGA / SRAM Memory IC 64Mb (8M x 8, 4M x 16) Parallel 55 ns 48-TFBGA (8.5x11) | 3650 |
|
RFQ |
Part Details for R1WV6416RBG-5SI#B0
R1WV6416RBG-5SI#B0 CAD Models
R1WV6416RBG-5SI#B0 Part Data Attributes
|
R1WV6416RBG-5SI#B0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1WV6416RBG-5SI#B0
Renesas Electronics Corporation
Low Power SRAM, TFBGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFBGA | |
Package Description | 0.75 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PTBG0048HG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 11 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000024 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 8.5 mm |
Alternate Parts for R1WV6416RBG-5SI#B0
This table gives cross-reference parts and alternative options found for R1WV6416RBG-5SI#B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1WV6416RBG-5SI#B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMWV6416AGBG-5S2#KC0 | 64Mb Advanced LPSRAM (4M word x 16bit / 8M word x 8bit), FBGA(48), /Embossed Tape | Renesas Electronics Corporation | R1WV6416RBG-5SI#B0 vs RMWV6416AGBG-5S2#KC0 |