-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH ROCKER DPST 250V AC LAMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9010
|
Newark | Ea Rohs Compliant: Yes |E-Switch R1973BBLKGILFF2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.2200 | Buy Now |
DISTI #
R1973BBLKGILFF2-ND
|
DigiKey | SWITCH ROCKER DPST 9A 125V Min Qty: 200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6551 | Buy Now |
DISTI #
612-R1973BBLKGILFF2
|
Mouser Electronics | Rocker Switches 9A 125VAC DPST Faston RoHS: Compliant | 200 |
|
$2.6500 / $3.3100 | Buy Now |
DISTI #
74852136
|
RS | Rocker Switch, DPST, ON-OFF, 9A, 125V AC, QC 0.187", R1973 Series | E-Switch R1973BBLKGILFF2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 | RFQ |
|
Future Electronics | R1973 Series 9 A DPST On-Off Green Illuminated Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$2.6000 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1973BBLKGILFF2
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R1973BBLKGILFF2
E-Switch Inc
SWITCH ROCKER DPST 250V AC LAMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | ROCKER | |
Body Breadth | 12.6 mm | |
Body Height | 22 mm | |
Body Length or Diameter | 21.1 mm | |
Contact (AC) Max Rating R Load | 9A@125VAC | |
Contact Current(AC)-Max | 9 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | GREEN LAMP | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for R1973BBLKGILFF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1973BBLKGILFF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1973-B-BLK-RIL-F-F-1 | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973BBLKGILFF2 vs R1973-B-BLK-RIL-F-F-1 |
R1973-B-BLK-BLK-F-L-0 | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | R1973BBLKGILFF2 vs R1973-B-BLK-BLK-F-L-0 |
R1973-B-BLK-RIL-D-R-2 | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | R1973BBLKGILFF2 vs R1973-B-BLK-RIL-D-R-2 |
R1973-B-BLK-RIL-I-L-2 | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | R1973BBLKGILFF2 vs R1973-B-BLK-RIL-I-L-2 |
R1973-B-BLK-RIL-G-F-4 | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973BBLKGILFF2 vs R1973-B-BLK-RIL-G-F-4 |
R1973-B-BLK-GIL-G-F-1 | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973BBLKGILFF2 vs R1973-B-BLK-GIL-G-F-1 |
R1973-B-BLK-GIL-F-R-6 | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | R1973BBLKGILFF2 vs R1973-B-BLK-GIL-F-R-6 |
R1973-B-BLK-RIL-F-F-4 | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973BBLKGILFF2 vs R1973-B-BLK-RIL-F-F-4 |
R1973-B-BLK-GIL-I-L-4 | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | R1973BBLKGILFF2 vs R1973-B-BLK-GIL-I-L-4 |
R1973-B-BLK-GIL-G-R-4 | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | R1973BBLKGILFF2 vs R1973-B-BLK-GIL-G-R-4 |