There are no models available for this part yet.
Overview of R1973-B-BLK-RIL-G-F-4 by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
CAD Models for R1973-B-BLK-RIL-G-F-4 by E-Switch Inc
Part Data Attributes for R1973-B-BLK-RIL-G-F-4 by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
ROCKER
|
Body Breadth
|
12.6 mm
|
Body Height
|
22 mm
|
Body Length or Diameter
|
21.1 mm
|
Contact (AC) Max Rating R Load
|
9A@125VAC
|
Contact Current(AC)-Max
|
9 A
|
Contact Voltage(AC)-Max
|
125 V
|
Electrical Life
|
10000 Cycle(s)
|
Illumination
|
RED LAMP
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-30 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
SILVER
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for R1973-B-BLK-RIL-G-F-4
This table gives cross-reference parts and alternative options found for R1973-B-BLK-RIL-G-F-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1973-B-BLK-RIL-G-F-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1973-B-BLK-RIL-F-F-1 | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973-B-BLK-RIL-G-F-4 vs R1973-B-BLK-RIL-F-F-1 |
R1973-B-BLK-BLK-F-L-0 | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | R1973-B-BLK-RIL-G-F-4 vs R1973-B-BLK-BLK-F-L-0 |
R1973-B-BLK-RIL-D-R-2 | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | R1973-B-BLK-RIL-G-F-4 vs R1973-B-BLK-RIL-D-R-2 |
R1973-B-BLK-RIL-I-L-2 | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | R1973-B-BLK-RIL-G-F-4 vs R1973-B-BLK-RIL-I-L-2 |
R1973-B-BLK-GIL-G-F-1 | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973-B-BLK-RIL-G-F-4 vs R1973-B-BLK-GIL-G-F-1 |
R1973-B-BLK-GIL-F-R-6 | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | R1973-B-BLK-RIL-G-F-4 vs R1973-B-BLK-GIL-F-R-6 |
R1973-B-BLK-RIL-F-F-4 | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973-B-BLK-RIL-G-F-4 vs R1973-B-BLK-RIL-F-F-4 |
R1973-B-BLK-GIL-I-L-4 | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | R1973-B-BLK-RIL-G-F-4 vs R1973-B-BLK-GIL-I-L-4 |
R1973-B-BLK-GIL-G-R-4 | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | R1973-B-BLK-RIL-G-F-4 vs R1973-B-BLK-GIL-G-R-4 |
R1973-B-BLK-RIL-D-R-1 | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | R1973-B-BLK-RIL-G-F-4 vs R1973-B-BLK-RIL-D-R-1 |