R1973BBLKGILFF2
vs
R1973-B-BLK-GIL-G-R-4
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
E-SWITCH INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
E-Switch
|
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
12.6 mm
|
17.8 mm
|
Body Height |
22 mm
|
12.6 mm
|
Body Length or Diameter |
21.1 mm
|
21.1 mm
|
Contact (AC) Max Rating R Load |
9A@125VAC
|
9A@125VAC
|
Contact Current(AC)-Max |
9 A
|
9 A
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
Illumination |
GREEN LAMP
|
GREEN LAMP
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
55 °C
|
55 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPST
|
DPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
SILVER
|
SILVER
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Base Number Matches |
2
|
1
|
|
|
|
Compare R1973BBLKGILFF2 with alternatives
Compare R1973-B-BLK-GIL-G-R-4 with alternatives