Part Details for QS74FCT273ATZ by Quality Semiconductor Inc
Overview of QS74FCT273ATZ by Quality Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS74FCT273ATZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D FLIP-FLOP, FCT SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 8-BIT, TRUE OUTPUT, CMOS, PZIP20 | 11 |
|
$2.6438 / $5.2875 | Buy Now |
|
Rochester Electronics | 74FCT273 - D Flip-Flop, FCT Series, Positive Edge Triggered, 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4457 |
|
$2.3500 / $2.7600 | Buy Now |
Part Details for QS74FCT273ATZ
QS74FCT273ATZ CAD Models
QS74FCT273ATZ Part Data Attributes
|
QS74FCT273ATZ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT273ATZ
Quality Semiconductor Inc
D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PZIP20, PLASTIC, ZIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | PLASTIC, ZIP-20 | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PZIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.88 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 7.2 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.16 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Trigger Type | POSITIVE EDGE | |
Width | 2.8 mm |
Alternate Parts for QS74FCT273ATZ
This table gives cross-reference parts and alternative options found for QS74FCT273ATZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT273ATZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT273CTZ | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PZIP20, PLASTIC, ZIP-20 | Quality Semiconductor Inc | QS74FCT273ATZ vs QS54FCT273CTZ |
QS54FCT273ATZB | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PZIP20, PLASTIC, ZIP-20 | Quality Semiconductor Inc | QS74FCT273ATZ vs QS54FCT273ATZB |
QS74FCT273TZ | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PZIP20, PLASTIC, ZIP-20 | Quality Semiconductor Inc | QS74FCT273ATZ vs QS74FCT273TZ |