Part Details for QS54FCT273ATZB by Quality Semiconductor Inc
Overview of QS54FCT273ATZB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT273ATZB
QS54FCT273ATZB CAD Models
QS54FCT273ATZB Part Data Attributes
|
QS54FCT273ATZB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT273ATZB
Quality Semiconductor Inc
D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PZIP20, PLASTIC, ZIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | ZIP, | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PZIP-T20 | |
Length | 25.88 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 8.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.16 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Trigger Type | POSITIVE EDGE | |
Width | 2.8 mm |
Alternate Parts for QS54FCT273ATZB
This table gives cross-reference parts and alternative options found for QS54FCT273ATZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT273ATZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT273TZ | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PZIP20, PLASTIC, ZIP-20 | Rochester Electronics LLC | QS54FCT273ATZB vs QS74FCT273TZ |
QS74FCT273TZ | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PZIP20, PLASTIC, ZIP-20 | Quality Semiconductor Inc | QS54FCT273ATZB vs QS74FCT273TZ |
QS74FCT273DTZ | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PZIP20, PLASTIC, ZIP-20 | Quality Semiconductor Inc | QS54FCT273ATZB vs QS74FCT273DTZ |