QS74FCT273ATZ vs CD74FCT273M96G4 feature comparison

QS74FCT273ATZ Quality Semiconductor Inc

Buy Now Datasheet

CD74FCT273M96G4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Package Description PLASTIC, ZIP-20 SOP, SOP20,.4
Reach Compliance Code unknown compliant
Family FCT FCT
JESD-30 Code R-PZIP-T20 R-PDSO-G20
JESD-609 Code e0
Length 25.88 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 83300000 Hz 70000000 Hz
Max I(ol) 0.048 A 0.048 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP SOP
Package Equivalence Code ZIP20,.1 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Prop. Delay@Nom-Sup 7.2 ns 13 ns
Propagation Delay (tpd) 7.2 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.16 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 2.8 mm 7.5 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 20
HTS Code 8542.39.00.01
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
fmax-Min 70 MHz

Compare QS74FCT273ATZ with alternatives

Compare CD74FCT273M96G4 with alternatives