Part Details for QMK432B7224KMHT by TAIYO YUDEN
Overview of QMK432B7224KMHT by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMK432B7224KMHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1732
|
Newark | Cap ,midhigh Vol,1812,250V, x7R,0.22Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden QMK432B7224KMHT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 / $0.4120 | Buy Now |
DISTI #
587-5221-1-ND
|
DigiKey | CAP CER 0.22UF 250V X7R 1812 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.2920 / $1.0100 | Buy Now |
DISTI #
QMK432B7224KMHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 250 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: QMK432B7224KMHT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3317 / $0.3878 | Buy Now |
DISTI #
963-QMK432B7224KMHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASQ45MSB7224KT 250V 0.22uF X7R 1812 10 % RoHS: Compliant | 0 |
|
$0.3000 / $1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 250VDC - X7R - 1812 - Tape&Reel RoHS: Compliant | 0 |
|
$0.3326 / $0.4039 | Buy Now |
DISTI #
QMK432B7224KMHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 250 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: QMK432B7224KMHT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3317 / $0.3878 | Buy Now |
Part Details for QMK432B7224KMHT
QMK432B7224KMHT CAD Models
QMK432B7224KMHT Part Data Attributes:
|
QMK432B7224KMHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QMK432B7224KMHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 250V, ±10%, X7R, 1812 (4532 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for QMK432B7224KMHT
This table gives cross-reference parts and alternative options found for QMK432B7224KMHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMK432B7224KMHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASQ45MSB7224KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | QMK432B7224KMHT vs MCASQ45MSB7224KTNA1J |
MMASQ45MSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | QMK432B7224KMHT vs MMASQ45MSB7224KTNA01 |
CMC-250/224KX1812TF | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.22uF, 1812 | Tecate Group | QMK432B7224KMHT vs CMC-250/224KX1812TF |
MBASQ45MSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | QMK432B7224KMHT vs MBASQ45MSB7224KTNA01 |
CF43X7R224K250AT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KYOCERA Corporation | QMK432B7224KMHT vs CF43X7R224K250AT |
MMASQ45MSB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | QMK432B7224KMHT vs MMASQ45MSB7224KTNA18 |
MCASQ45MSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | QMK432B7224KMHT vs MCASQ45MSB7224KTNA01 |
MLASQ45MSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | QMK432B7224KMHT vs MLASQ45MSB7224KTNA01 |