Part Details for MLASQ45MSB7224KTNA01 by TAIYO YUDEN
Overview of MLASQ45MSB7224KTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASQ45MSB7224KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASQ45MSB7224KTNA01TR-ND
|
DigiKey | CAP CER 0.22UF 250V X7R 1812 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4247 | Buy Now |
DISTI #
MLASQ45MSB7224KTNA
|
Avnet Americas | CAP, MIDHIGH VOL, 1812, 250V, X7R, 0.22UF 10%, T&R - Tape and Reel (Alt: MLASQ45MSB7224KTNA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3317 / $0.3878 | Buy Now |
DISTI #
963-MLASQ45MSB7224KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.22uF X7R 1812 10% Medical RoHS: Compliant | 0 |
|
$0.3590 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3326 / $0.4039 | Buy Now |
Part Details for MLASQ45MSB7224KTNA01
MLASQ45MSB7224KTNA01 CAD Models
MLASQ45MSB7224KTNA01 Part Data Attributes:
|
MLASQ45MSB7224KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASQ45MSB7224KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for MLASQ45MSB7224KTNA01
This table gives cross-reference parts and alternative options found for MLASQ45MSB7224KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASQ45MSB7224KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASQ45MSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | MLASQ45MSB7224KTNA01 vs MMASQ45MSB7224KTNA01 |
CF43X7R224K250AT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MLASQ45MSB7224KTNA01 vs CF43X7R224K250AT |
CMC-250/224KX1812TF | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.22uF, 1812 | Tecate Group | MLASQ45MSB7224KTNA01 vs CMC-250/224KX1812TF |
CF43X7R224K250AT | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.22 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MLASQ45MSB7224KTNA01 vs CF43X7R224K250AT |
MCASQ45MSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | MLASQ45MSB7224KTNA01 vs MCASQ45MSB7224KTNA01 |
MBASQ45MSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | MLASQ45MSB7224KTNA01 vs MBASQ45MSB7224KTNA01 |
MMASQ45MSB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | MLASQ45MSB7224KTNA01 vs MMASQ45MSB7224KTNA18 |