Part Details for CMC-250/224KX1812TF by Tecate Group
Overview of CMC-250/224KX1812TF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC-250/224KX1812TF
CMC-250/224KX1812TF CAD Models
CMC-250/224KX1812TF Part Data Attributes:
|
CMC-250/224KX1812TF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-250/224KX1812TF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.22uF, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.45 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Width | 3.18 mm |
Alternate Parts for CMC-250/224KX1812TF
This table gives cross-reference parts and alternative options found for CMC-250/224KX1812TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-250/224KX1812TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASQ45MSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | CMC-250/224KX1812TF vs MMASQ45MSB7224KTNA01 |
CF43X7R224K250AT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CMC-250/224KX1812TF vs CF43X7R224K250AT |
CF43X7R224K250AT | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.22 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CMC-250/224KX1812TF vs CF43X7R224K250AT |
MCASQ45MSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | CMC-250/224KX1812TF vs MCASQ45MSB7224KTNA01 |
MBASQ45MSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | CMC-250/224KX1812TF vs MBASQ45MSB7224KTNA01 |
MMASQ45MSB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | CMC-250/224KX1812TF vs MMASQ45MSB7224KTNA18 |