Part Details for QMJ212BB7472KGHT by TAIYO YUDEN
Overview of QMJ212BB7472KGHT by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMJ212BB7472KGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0578
|
Newark | Capacitor, ceramic, soft Termination,0805,250V, x7R,4700Pf,10% Rohs Compliant: Yes |Taiyo Yuden QMJ212BB7472KGHT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1010 | Buy Now |
DISTI #
587-4245-1-ND
|
DigiKey | CAP CER 4700PF 250V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0496 / $0.3500 | Buy Now |
DISTI #
QMJ212BB7472KGHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 250 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: QMJ212BB7472KGHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0627 / $0.0707 | Buy Now |
DISTI #
963-QMJ212BB7472KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCQ21GBB7472KT 250V 4700pF X7R 0805 10 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0530 / $0.3400 | Order Now |
DISTI #
V72:2272_18340350
|
Arrow Electronics | Cap Ceramic 0.0047uF 250V X7R 10% Pad SMD 0805 Soft Termination 125°C Low ESR Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 750 |
|
$0.0659 / $0.2545 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0530 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4700pf (+/-) 10% - 250VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0544 / $0.0734 | Buy Now |
DISTI #
QMJ212BB7472KGHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 250 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: QMJ212BB7472KGHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0627 / $0.0707 | Buy Now |
|
Ameya Holding Limited | CAP CER 4700PF 250V X7R 0805 | 2000-Authorized Distributor |
|
RFQ |
Part Details for QMJ212BB7472KGHT
QMJ212BB7472KGHT CAD Models
QMJ212BB7472KGHT Part Data Attributes:
|
QMJ212BB7472KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QMJ212BB7472KGHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for QMJ212BB7472KGHT
This table gives cross-reference parts and alternative options found for QMJ212BB7472KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMJ212BB7472KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B472K251SB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Fenghua (HK) Electronics Ltd | QMJ212BB7472KGHT vs 0805B472K251SB |
MMJCQ21GBB7472KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMJ212BB7472KGHT vs MMJCQ21GBB7472KTPA01 |
0805J2500472KXC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | QMJ212BB7472KGHT vs 0805J2500472KXC |
0805B472K251NB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Fenghua (HK) Electronics Ltd | QMJ212BB7472KGHT vs 0805B472K251NB |
MBASQ21GSB7472KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMJ212BB7472KGHT vs MBASQ21GSB7472KTNA01 |
0805F2500472KXC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | QMJ212BB7472KGHT vs 0805F2500472KXC |
MBASQ21GSB7472KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMJ212BB7472KGHT vs MBASQ21GSB7472KTNA18 |
0805B472K251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Fenghua (HK) Electronics Ltd | QMJ212BB7472KGHT vs 0805B472K251CT |
MMJCQ21GBB7472KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMJ212BB7472KGHT vs MMJCQ21GBB7472KTPA18 |
MSASQ21GSB7472KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMJ212BB7472KGHT vs MSASQ21GSB7472KTNA01 |