Part Details for MMJCQ21GBB7472KTPA18 by TAIYO YUDEN
Overview of MMJCQ21GBB7472KTPA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCQ21GBB7472KTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCQ21GBB7472KTPA18TR-ND
|
DigiKey | CAP CER 4700PF 250V X7R 0805 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1139 | Buy Now |
DISTI #
MMJCQ21GBB7472KTPA
|
Avnet Americas | MLCC, 0805, 250V, X7R, 4700PF 10%, T&R - Tape and Reel (Alt: MMJCQ21GBB7472KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0881 | Buy Now |
DISTI #
963-MMJCQ21GBB7472KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 4700pF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0920 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0978 / $0.1161 | Buy Now |
DISTI #
MMJCQ21GBB7472KTPA18
|
Avnet Abacus | MLCC, 0805, 250V, X7R, 4700PF 10%, T&R (Alt: MMJCQ21GBB7472KTPA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMJCQ21GBB7472KTPA18
MMJCQ21GBB7472KTPA18 CAD Models
MMJCQ21GBB7472KTPA18 Part Data Attributes
|
MMJCQ21GBB7472KTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCQ21GBB7472KTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMJCQ21GBB7472KTPA18
This table gives cross-reference parts and alternative options found for MMJCQ21GBB7472KTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCQ21GBB7472KTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y2500472KXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MMJCQ21GBB7472KTPA18 vs 0805Y2500472KXT |
LD05PC472KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MMJCQ21GBB7472KTPA18 vs LD05PC472KAB3A |
0805F2500472KXC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MMJCQ21GBB7472KTPA18 vs 0805F2500472KXC |
CL21B472KEFNNNE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Samsung Electro-Mechanics | MMJCQ21GBB7472KTPA18 vs CL21B472KEFNNNE |
MC05KTB251472 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Viking Tech Corp | MMJCQ21GBB7472KTPA18 vs MC05KTB251472 |
CL21B472KEFGNNL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Samsung Electro-Mechanics | MMJCQ21GBB7472KTPA18 vs CL21B472KEFGNNL |
CL21B472KEFGCNE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Samsung Electro-Mechanics | MMJCQ21GBB7472KTPA18 vs CL21B472KEFGCNE |
LD05PC472KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MMJCQ21GBB7472KTPA18 vs LD05PC472KAX1A |
0805Y2500472KXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805 | Syfer Technology | MMJCQ21GBB7472KTPA18 vs 0805Y2500472KXT |
MBASQ21GSB7472KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCQ21GBB7472KTPA18 vs MBASQ21GSB7472KTNA01 |