Part Details for MMJCQ21GBB7472KTPA01 by TAIYO YUDEN
Overview of MMJCQ21GBB7472KTPA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCQ21GBB7472KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCQ21GBB7472KTPA01TR-ND
|
DigiKey | CAP CER 4700PF 250V X7R 0805 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0802 | Buy Now |
DISTI #
MMJCQ21GBB7472KTPA
|
Avnet Americas | CAPACITOR,CERAMIC,SOFT TERMINATION,0805,250V,X7R,4700PF, 10% - Tape and Reel (Alt: MMJCQ21GBB7472KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0627 / $0.0707 | Buy Now |
DISTI #
963-MJCQ21GBB7472KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 4700pF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0650 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0530 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0544 / $0.0734 | Buy Now |
Part Details for MMJCQ21GBB7472KTPA01
MMJCQ21GBB7472KTPA01 CAD Models
MMJCQ21GBB7472KTPA01 Part Data Attributes
|
MMJCQ21GBB7472KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCQ21GBB7472KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMJCQ21GBB7472KTPA01
This table gives cross-reference parts and alternative options found for MMJCQ21GBB7472KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCQ21GBB7472KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805PC472KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MMJCQ21GBB7472KTPA01 vs 0805PC472KAT2A |
0805B472K251SB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Fenghua (HK) Electronics Ltd | MMJCQ21GBB7472KTPA01 vs 0805B472K251SB |
0805B472K251CB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Fenghua (HK) Electronics Ltd | MMJCQ21GBB7472KTPA01 vs 0805B472K251CB |
MCASQ21GSB7472KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCQ21GBB7472KTPA01 vs MCASQ21GSB7472KTNA1J |
MCASQ21GSB7472KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCQ21GBB7472KTPA01 vs MCASQ21GSB7472KTNA01 |
MSASQ21GSB7472KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCQ21GBB7472KTPA01 vs MSASQ21GSB7472KTNA01 |
MCJCQ21GBB7472KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCQ21GBB7472KTPA01 vs MCJCQ21GBB7472KTPA1J |
0805B472K251S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Fenghua (HK) Electronics Ltd | MMJCQ21GBB7472KTPA01 vs 0805B472K251S |
0805B472K251ST | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Fenghua (HK) Electronics Ltd | MMJCQ21GBB7472KTPA01 vs 0805B472K251ST |
0805B472K251NB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Fenghua (HK) Electronics Ltd | MMJCQ21GBB7472KTPA01 vs 0805B472K251NB |