Part Details for Q2012RH5 by Teccor
Overview of Q2012RH5 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for Q2012RH5
Q2012RH5 CAD Models
Q2012RH5 Part Data Attributes
|
Q2012RH5
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q2012RH5
Teccor
Alternistor TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 1150 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q2012RH5
This table gives cross-reference parts and alternative options found for Q2012RH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q2012RH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC146B | TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | Q2012RH5 vs SC146B |
2N6344A-C | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2012RH5 vs 2N6344A-C |
2N6344A-S | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2012RH5 vs 2N6344A-S |
Q2015R6 | Alternistor TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, | Teccor | Q2012RH5 vs Q2015R6 |
2N6348A-C | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2012RH5 vs 2N6348A-C |
2N6344AG | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | Q2012RH5 vs 2N6344AG |
Q2010R5 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q2012RH5 vs Q2010R5 |
2N6346A-N | 200V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2012RH5 vs 2N6346A-N |
2N6344A-U | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2012RH5 vs 2N6344A-U |
2N6342A-C | 200V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2012RH5 vs 2N6342A-C |