Part Details for Q2004LT by Littelfuse Inc
Overview of Q2004LT by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for Q2004LT
Q2004LT CAD Models
Q2004LT Part Data Attributes:
|
Q2004LT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q2004LT
Littelfuse Inc
TRIAC With INT Trigger, 200V V(DRM), 4A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | TRIAC WITH INT TRIGGER |
Alternate Parts for Q2004LT
This table gives cross-reference parts and alternative options found for Q2004LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q2004LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ202-4B | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, | Central Semiconductor Corp | Q2004LT vs CQ202-4B |
L2004F81 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN | Littelfuse Inc | Q2004LT vs L2004F81 |
Q2004F31 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN | Littelfuse Inc | Q2004LT vs Q2004F31 |
T106B1SH | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, | Hutson Industries | Q2004LT vs T106B1SH |
L2004F31 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN | Littelfuse Inc | Q2004LT vs L2004F31 |
Q2004LT | TRIAC With INT Trigger, 200V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | Q2004LT vs Q2004LT |
L2004F821 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202AB, | Littelfuse Inc | Q2004LT vs L2004F821 |
NTE5603 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-126, | NTE Electronics Inc | Q2004LT vs NTE5603 |
T106B1SS | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, | Hutson Industries | Q2004LT vs T106B1SS |
CQ202-4BS | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, PLASTIC PACKAGE-3 | Central Semiconductor Corp | Q2004LT vs CQ202-4BS |