Part Details for CQ202-4BS by Central Semiconductor Corp
Overview of CQ202-4BS by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for CQ202-4BS
CQ202-4BS CAD Models
CQ202-4BS Part Data Attributes:
|
CQ202-4BS
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CQ202-4BS
Central Semiconductor Corp
4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for CQ202-4BS
This table gives cross-reference parts and alternative options found for CQ202-4BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ202-4BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2004F821 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202AB, | Littelfuse Inc | CQ202-4BS vs L2004F821 |
Q2004LT | TRIAC With INT Trigger, 200V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | CQ202-4BS vs Q2004LT |
Q2004LT | TRIAC With INT Trigger, 200V V(DRM), 4A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | CQ202-4BS vs Q2004LT |
L2004F321 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202AB, | Littelfuse Inc | CQ202-4BS vs L2004F321 |
L2004F31 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN | Littelfuse Inc | CQ202-4BS vs L2004F31 |
L2004F81 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN | Littelfuse Inc | CQ202-4BS vs L2004F81 |
CQ202-4B | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, | Central Semiconductor Corp | CQ202-4BS vs CQ202-4B |
T106B1SS | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, | Hutson Industries | CQ202-4BS vs T106B1SS |
T106B1SH | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, | Hutson Industries | CQ202-4BS vs T106B1SH |
T106B2SH | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, 3 PIN | Hutson Industries | CQ202-4BS vs T106B2SH |