Part Details for NTE5603 by NTE Electronics Inc
Overview of NTE5603 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4887
|
Newark | Triac, 200V, 4A, To-126, Peak Repetitive Off State Voltage:200V, On State Rms Current:4A, Triac Case Style:To-126, Gate Trigger Voltage Max:2.5V, Peak Non Repetitive Surge Current:30A, Holding Current Max:30Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Nte Electronics NTE5603 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5603-ND
|
DigiKey | TRIAC 200V 4A TO126 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
155 In Stock |
|
$1.5700 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Triac-200vrm 4a TO-126 Igt=30ma RoHS: Compliant |
13 In Stock |
|
$1.4700 / $2.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$3.0000 | Buy Now |
|
Quest Components | 200 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-126 | 14 |
|
$1.6538 / $3.3075 | Buy Now |
|
Quest Components | 200 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-126 | 2 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
NTE5603
|
TME | Triac, 200V, 4A, TO126, Igt: 30/60mA Min Qty: 1 | 0 |
|
$1.7700 / $2.0000 | RFQ |
|
Master Electronics | Triac-200vrm 4a TO-126 Igt=30ma RoHS: Compliant |
13 In Stock |
|
$1.4700 / $2.4300 | Buy Now |
Part Details for NTE5603
NTE5603 CAD Models
NTE5603 Part Data Attributes:
|
NTE5603
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5603
NTE Electronics Inc
4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-126,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for NTE5603
This table gives cross-reference parts and alternative options found for NTE5603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2004F821 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202AB, | Littelfuse Inc | NTE5603 vs L2004F821 |
Q2004LT | TRIAC With INT Trigger, 200V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | NTE5603 vs Q2004LT |
Q2004LT | TRIAC With INT Trigger, 200V V(DRM), 4A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | NTE5603 vs Q2004LT |
L2004F321 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202AB, | Littelfuse Inc | NTE5603 vs L2004F321 |
L2004F31 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN | Littelfuse Inc | NTE5603 vs L2004F31 |
L2004F81 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN | Littelfuse Inc | NTE5603 vs L2004F81 |
CQ202-4B | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, | Central Semiconductor Corp | NTE5603 vs CQ202-4B |
T106B1SS | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, | Hutson Industries | NTE5603 vs T106B1SS |
T106B1SH | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, | Hutson Industries | NTE5603 vs T106B1SH |
T106B2SH | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, 3 PIN | Hutson Industries | NTE5603 vs T106B2SH |