Part Details for Q14R4ARKKSB12-041 by APEM Inc
Overview of Q14R4ARKKSB12-041 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for Q14R4ARKKSB12-041
Q14R4ARKKSB12-041 CAD Models
Q14R4ARKKSB12-041 Part Data Attributes
|
Q14R4ARKKSB12-041
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14R4ARKKSB12-041
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14R4ARKKSB12-041
This table gives cross-reference parts and alternative options found for Q14R4ARKKSB12-041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14R4ARKKSB12-041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P4GXXSB12AE-0AJ | Visible LED, | APEM Inc | Q14R4ARKKSB12-041 vs Q14P4GXXSB12AE-0AJ |
Q6F7CKKSB12AE | Single Color LED, Super Bright Blue, Water Clear, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q14R4ARKKSB12-041 vs Q6F7CKKSB12AE |
Q14P4CXXSB12-012 | Visible LED, | APEM Inc | Q14R4ARKKSB12-041 vs Q14P4CXXSB12-012 |
Q6P7BKKSB12E | Single Color LED, Super Bright Blue, Water Clear, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q14R4ARKKSB12-041 vs Q6P7BKKSB12E |
Q14F1BXXSB12A-0BR | Visible LED, | APEM Inc | Q14R4ARKKSB12-041 vs Q14F1BXXSB12A-0BR |
Q14F1ARKKSB12E-0EL | Visible LED, | APEM Inc | Q14R4ARKKSB12-041 vs Q14F1ARKKSB12E-0EL |
Q14F1ANKKSB12E-0AD | Visible LED, | APEM Inc | Q14R4ARKKSB12-041 vs Q14F1ANKKSB12E-0AD |
Q16F7BXXSB12AE | Single Color LED, Super Bright Blue, Water Clear, PLASTIC PACKAGE-7 | APEM Inc | Q14R4ARKKSB12-041 vs Q16F7BXXSB12AE |
Q14F4GXXSB12E-097 | Visible LED, | APEM Inc | Q14R4ARKKSB12-041 vs Q14F4GXXSB12E-097 |
Q14R4GXXSB12AE-018 | Visible LED, | APEM Inc | Q14R4ARKKSB12-041 vs Q14R4GXXSB12AE-018 |