Part Details for Q14R4GXXSB12AE-018 by APEM Inc
Overview of Q14R4GXXSB12AE-018 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q14R4GXXSB12AE-018
Q14R4GXXSB12AE-018 CAD Models
Q14R4GXXSB12AE-018 Part Data Attributes
|
Q14R4GXXSB12AE-018
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14R4GXXSB12AE-018
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14R4GXXSB12AE-018
This table gives cross-reference parts and alternative options found for Q14R4GXXSB12AE-018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14R4GXXSB12AE-018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6P1GXXSB12 | Single Color LED, Super Bright Blue, Water Clear, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q14R4GXXSB12AE-018 vs Q6P1GXXSB12 |
Q14F5GKKSB12A-023 | Visible LED, | APEM Inc | Q14R4GXXSB12AE-018 vs Q14F5GKKSB12A-023 |
Q14F4ABXXSB12AE-0AH | Visible LED, | APEM Inc | Q14R4GXXSB12AE-018 vs Q14F4ABXXSB12AE-0AH |
Q14R3ARXXSB12E | Visible LED, | APEM Inc | Q14R4GXXSB12AE-018 vs Q14R3ARXXSB12E |
Q6R3CKKSB12AE | Single Color LED, Super Bright Blue, Water Clear, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q14R4GXXSB12AE-018 vs Q6R3CKKSB12AE |
Q14P1BKKSB12AE-0K6 | Visible LED, | APEM Inc | Q14R4GXXSB12AE-018 vs Q14P1BKKSB12AE-0K6 |
Q14P7CXXSB12E-023 | Visible LED, | APEM Inc | Q14R4GXXSB12AE-018 vs Q14P7CXXSB12E-023 |
Q14R3ABKKSB12A-012 | Visible LED, | APEM Inc | Q14R4GXXSB12AE-018 vs Q14R3ABKKSB12A-012 |
Q14R5ANXXSB12AE-0AG | Visible LED, | APEM Inc | Q14R4GXXSB12AE-018 vs Q14R5ANXXSB12AE-0AG |
Q14P1CKKSB12E-0AH | Visible LED, | APEM Inc | Q14R4GXXSB12AE-018 vs Q14P1CKKSB12E-0AH |