Part Details for Q6F7CKKSB12AE by APEM Inc
Overview of Q6F7CKKSB12AE by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q6F7CKKSB12AE
Q6F7CKKSB12AE CAD Models
Q6F7CKKSB12AE Part Data Attributes
|
Q6F7CKKSB12AE
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6F7CKKSB12AE
APEM Inc
Single Color LED, Super Bright Blue, Water Clear, 6mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 200 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q6F7CKKSB12AE
This table gives cross-reference parts and alternative options found for Q6F7CKKSB12AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6F7CKKSB12AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6P1GXXSB12 | Single Color LED, Super Bright Blue, Water Clear, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F7CKKSB12AE vs Q6P1GXXSB12 |
Q14F5GKKSB12A-023 | Visible LED, | APEM Inc | Q6F7CKKSB12AE vs Q14F5GKKSB12A-023 |
Q14F4ABXXSB12AE-0AH | Visible LED, | APEM Inc | Q6F7CKKSB12AE vs Q14F4ABXXSB12AE-0AH |
Q14R3ARXXSB12E | Visible LED, | APEM Inc | Q6F7CKKSB12AE vs Q14R3ARXXSB12E |
Q6R3CKKSB12AE | Single Color LED, Super Bright Blue, Water Clear, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F7CKKSB12AE vs Q6R3CKKSB12AE |
Q14P1BKKSB12AE-0K6 | Visible LED, | APEM Inc | Q6F7CKKSB12AE vs Q14P1BKKSB12AE-0K6 |
Q14P7CXXSB12E-023 | Visible LED, | APEM Inc | Q6F7CKKSB12AE vs Q14P7CXXSB12E-023 |
Q14R3ABKKSB12A-012 | Visible LED, | APEM Inc | Q6F7CKKSB12AE vs Q14R3ABKKSB12A-012 |
Q14R5ANXXSB12AE-0AG | Visible LED, | APEM Inc | Q6F7CKKSB12AE vs Q14R5ANXXSB12AE-0AG |
Q14P1CKKSB12E-0AH | Visible LED, | APEM Inc | Q6F7CKKSB12AE vs Q14P1CKKSB12E-0AH |