Part Details for PV10-10LF-D by Panduit Corp
Overview of PV10-10LF-D by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PV10-10LF-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9763
|
Newark | Terminal, Fork Tongue, M5, 10Awg, Yel, Product Range:Pv-Lf Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV10-10LF-D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4300 / $0.4650 | Buy Now |
DISTI #
298-15598-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
394 In Stock |
|
$0.3876 / $0.5300 | Buy Now |
DISTI #
PV10-10LF-D
|
Avnet Americas | Fork Terminal 10-12AWG 26.42mm 8.64mm Tin Bulk - Bulk (Alt: PV10-10LF-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2722 | Buy Now |
DISTI #
644-PV10-10LF-D
|
Mouser Electronics | Terminals Locking Fork Term vinyl insuld RoHS: Compliant | 1280 |
|
$0.3290 / $0.4700 | Buy Now |
DISTI #
V99:2348_07011001
|
Arrow Electronics | Fork Terminal 10-12AWG Copper Yellow 26.42mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2234 | Americas - 2499 |
|
$0.2736 / $0.3256 | Buy Now |
DISTI #
71263957
|
RS | Locking Fork Terminal vinyl insulated 12- 10 AWG #10 stud size | Panduit PV10-10LF-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3150 / $0.4700 | RFQ |
|
Bisco Industries | 300 |
|
Buy Now | ||
DISTI #
PANPV10-10LF-D
|
Heilind Electronics | Locking Fork Terminal, vinyl insulated, | Americas - 0 in Stock |
|
$0.3053 / $0.3908 | Buy Now |
|
Onlinecomponents.com | Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #10 stud size, bulk package. RoHS: Compliant |
3513 In Stock |
|
$0.4011 / $0.4676 | Buy Now |
DISTI #
PV10-10LF-D
|
TTI | Terminals Locking Fork Term vinyl insuld RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 3500 In Stock |
|
$0.2930 / $0.3250 | Buy Now |
Part Details for PV10-10LF-D
PV10-10LF-D CAD Models
PV10-10LF-D Part Data Attributes:
|
PV10-10LF-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-10LF-D
Panduit Corp
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for PV10-10LF-D
This table gives cross-reference parts and alternative options found for PV10-10LF-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV10-10LF-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-25036-112 | Ring Terminal | Molex | PV10-10LF-D vs MS-25036-112 |
C-228-10X | Ring Terminal, 5mm2 | Molex | PV10-10LF-D vs C-228-10X |
PNF14-10R-M | Ring Terminal | Panduit Corp | PV10-10LF-D vs PNF14-10R-M |
36160 | Ring Terminal, 2.62mm2 | TE Connectivity | PV10-10LF-D vs 36160 |
PN14-10RX-M | Ring Terminal | Panduit Corp | PV10-10LF-D vs PN14-10RX-M |
190730088 | Ring Terminal, 2.5mm2, | Molex | PV10-10LF-D vs 190730088 |
190730170 | Ring Terminal, 6mm2, | Molex | PV10-10LF-D vs 190730170 |
C-828-10T | Ring Terminal, 6mm2 | Molex | PV10-10LF-D vs C-828-10T |
8-36154-1 | PIDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | PV10-10LF-D vs 8-36154-1 |
8-36160-5 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | PV10-10LF-D vs 8-36160-5 |