Part Details for C-228-10X by Molex
Overview of C-228-10X by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C-228-10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19070-0123
|
Interstate Connecting Components | RING INSULKRIMP (C-228-10X) | 3761 |
|
$0.1350 / $0.1706 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 284 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for C-228-10X
C-228-10X CAD Models
C-228-10X Part Data Attributes:
|
C-228-10X
Molex
Buy Now
Datasheet
|
Compare Parts:
C-228-10X
Molex
Ring Terminal, 5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for C-228-10X
This table gives cross-reference parts and alternative options found for C-228-10X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-228-10X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV10-10SLF-L | Fork Terminal | Panduit Corp | C-228-10X vs PV10-10SLF-L |
PNF14-10R-M | Ring Terminal | Panduit Corp | C-228-10X vs PNF14-10R-M |
7-36153-1 | Ring Terminal, 0.38mm2 | TE Connectivity | C-228-10X vs 7-36153-1 |
BB-837-10T | Ring Terminal, 2mm2, | Molex | C-228-10X vs BB-837-10T |
190730088 | Ring Terminal, 2.5mm2, | Molex | C-228-10X vs 190730088 |
320568 | Ring Terminal, 6mm2 | TE Connectivity | C-228-10X vs 320568 |
BACT12AC8 | Ring Terminal, 2.08mm2 | TE Connectivity | C-228-10X vs BACT12AC8 |
19070-0123 | Ring Terminal, 5mm2 | Molex | C-228-10X vs 19070-0123 |
190730170 | Ring Terminal, 6mm2, | Molex | C-228-10X vs 190730170 |
BACT12AC56 | Ring Terminal, 6mm2 | TE Connectivity | C-228-10X vs BACT12AC56 |