Part Details for PN14-10RX-M by Panduit Corp
Overview of PN14-10RX-M by Panduit Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for PN14-10RX-M
PN14-10RX-M CAD Models
PN14-10RX-M Part Data Attributes:
Alternate Parts for PN14-10RX-M
This table gives cross-reference parts and alternative options found for PN14-10RX-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN14-10RX-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12AC8 | Ring Terminal, 2.08mm2 | TE Connectivity | PN14-10RX-M vs BACT12AC8 |
PNF14-10R-M | Ring Terminal | Panduit Corp | PN14-10RX-M vs PNF14-10R-M |
MS25036-108 | Ring Terminal, | Amphenol Communications Solutions | PN14-10RX-M vs MS25036-108 |
190730088 | Ring Terminal, 2.5mm2, | Molex | PN14-10RX-M vs 190730088 |
BB-837-10T | Ring Terminal, 2mm2, | Molex | PN14-10RX-M vs BB-837-10T |