There are no models available for this part yet.
Overview of PTN0603H4122BST1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN0603H4122BST1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTN0603H4122BST1
|
Avnet Americas | Res Thin Film 0603 41.2K Ohm 0.1% 3/20W ±50ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0603H4122BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.1906 / $0.2109 | Buy Now |
CAD Models for PTN0603H4122BST1 by Vishay Intertechnologies
Part Data Attributes for PTN0603H4122BST1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.508 mm
|
Package Length
|
1.6256 mm
|
Package Style
|
SMT
|
Package Width
|
0.8128 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Resistance
|
41200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for PTN0603H4122BST1
This table gives cross-reference parts and alternative options found for PTN0603H4122BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603H4122BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNM0603H4122BBBS | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603H4122BST1 vs PNM0603H4122BBBS |
PRC0603TTC50M41.2K+-0.1% | Fixed Resistor, Thin Film, 0.1666W, 41200ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | PTN0603H4122BST1 vs PRC0603TTC50M41.2K+-0.1% |
RTAN0603BTC41K2 | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PTN0603H4122BST1 vs RTAN0603BTC41K2 |
P-0603H4122BST3 | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603H4122BST1 vs P-0603H4122BST3 |
AF0603AQ4122B-T5 | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | PTN0603H4122BST1 vs AF0603AQ4122B-T5 |
PRC0603TTC50M41.2K+-0.05% | Fixed Resistor, Thin Film, 0.1666W, 41200ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | PTN0603H4122BST1 vs PRC0603TTC50M41.2K+-0.05% |
PTN0603H4122AGT1 | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | PTN0603H4122BST1 vs PTN0603H4122AGT1 |
PNM0603H4122BBT5 | Res,SMT,Thin Film,41.2K Ohms,75WV,.1% +/-Tol,-50,50ppm TC,0603 Case | Vishay Intertechnologies | PTN0603H4122BST1 vs PNM0603H4122BBT5 |
MF06Q4122BTL | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PTN0603H4122BST1 vs MF06Q4122BTL |
RTAN0603AKC41K2 | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PTN0603H4122BST1 vs RTAN0603AKC41K2 |