Part Details for PNM0603H4122BBT5 by Vishay Intertechnologies
Overview of PNM0603H4122BBT5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PNM0603H4122BBT5
PNM0603H4122BBT5 CAD Models
PNM0603H4122BBT5 Part Data Attributes
|
PNM0603H4122BBT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM0603H4122BBT5
Vishay Intertechnologies
Res,SMT,Thin Film,41.2K Ohms,75WV,.1% +/-Tol,-50,50ppm TC,0603 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PNM0603H4122BBT5
This table gives cross-reference parts and alternative options found for PNM0603H4122BBT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM0603H4122BBT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNM0603H4122BBBS | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PNM0603H4122BBT5 vs PNM0603H4122BBBS |
PRC0603TTC50M41.2K+-0.1% | Fixed Resistor, Thin Film, 0.1666W, 41200ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | PNM0603H4122BBT5 vs PRC0603TTC50M41.2K+-0.1% |
RTAN0603BTC41K2 | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PNM0603H4122BBT5 vs RTAN0603BTC41K2 |
P-0603H4122BST3 | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PNM0603H4122BBT5 vs P-0603H4122BST3 |
AF0603AQ4122B-T5 | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | PNM0603H4122BBT5 vs AF0603AQ4122B-T5 |
PRC0603TTC50M41.2K+-0.05% | Fixed Resistor, Thin Film, 0.1666W, 41200ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | PNM0603H4122BBT5 vs PRC0603TTC50M41.2K+-0.05% |
PTN0603H4122AGT1 | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | PNM0603H4122BBT5 vs PTN0603H4122AGT1 |
MF06Q4122BTL | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PNM0603H4122BBT5 vs MF06Q4122BTL |
RTAN0603AKC41K2 | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PNM0603H4122BBT5 vs RTAN0603AKC41K2 |
PTN0603H4122BBT1 | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | Vishay Intertechnologies | PNM0603H4122BBT5 vs PTN0603H4122BBT1 |