Part Details for P-0603H4122BST3 by Vishay Intertechnologies
Overview of P-0603H4122BST3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P-0603H4122BST3
P-0603H4122BST3 CAD Models
P-0603H4122BST3 Part Data Attributes
|
P-0603H4122BST3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-0603H4122BST3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P-0603H4122BST3
This table gives cross-reference parts and alternative options found for P-0603H4122BST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0603H4122BST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PNM0603H4122BBT5 | Vishay Intertechnologies | Check for Price | Res,SMT,Thin Film,41.2K Ohms,75WV,.1% +/-Tol,-50,50ppm TC,0603 Case | P-0603H4122BST3 vs PNM0603H4122BBT5 |
PTN0603H4122BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | P-0603H4122BST3 vs PTN0603H4122BBT1 |
MF06Q4122BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P-0603H4122BST3 vs MF06Q4122BTL |
P0603H4122BGTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P-0603H4122BST3 vs P0603H4122BGTF |
RTAN0603AKC41K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P-0603H4122BST3 vs RTAN0603AKC41K2 |
AF0603AQ4122B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P-0603H4122BST3 vs AF0603AQ4122B-T5 |
RTAN0603BKC41K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P-0603H4122BST3 vs RTAN0603BKC41K2 |
PTN0603H4122AGT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | P-0603H4122BST3 vs PTN0603H4122AGT1 |
RTAN0603BTC41K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P-0603H4122BST3 vs RTAN0603BTC41K2 |
P-0603H4122ABW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P-0603H4122BST3 vs P-0603H4122ABW0 |