Part Details for PTH03060YAZT by Texas Instruments
Overview of PTH03060YAZT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03060YAZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH03060YAZT-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 21 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1250 In Stock |
|
$14.7800 | Buy Now |
DISTI #
PTH03060YAZT-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 21 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.9486 | Buy Now |
DISTI #
595-PTH03060YAZT
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A 3.3V-In Bus Term Pwr Mdl for DDR/QDR RoHS: Compliant | 0 |
|
$13.8200 / $13.9000 | Order Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Rochester Electronics | PTH03060Y 10 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory RoHS: Not Compliant Status: Active Min Qty: 1 | 1250 |
|
$12.6800 / $14.9200 | Buy Now |
|
Ameya Holding Limited | DC/DC CONVERTER 0.55-1.8V 18W | 200 |
|
RFQ |
Part Details for PTH03060YAZT
PTH03060YAZT CAD Models
PTH03060YAZT Part Data Attributes:
|
PTH03060YAZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03060YAZT
Texas Instruments
10 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | ROHS COMPLIANT, DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Regulator Type | DDR TERMINATION REGULATOR |
Alternate Parts for PTH03060YAZT
This table gives cross-reference parts and alternative options found for PTH03060YAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03060YAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03060YAZ | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-10 | Texas Instruments | PTH03060YAZT vs PTH03060YAZ |
PTH03060YAST | 10 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH03060YAZT vs PTH03060YAST |
PTH03060YAZ | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH03060YAZT vs PTH03060YAZ |
PTH03060YAZT | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH03060YAZT vs PTH03060YAZT |
PTH03060YAZT | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH03060YAZT vs PTH03060YAZT |