-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4950-2YCP-EBZ | Analog Devices | ADA4950-2YCP-EBZ_A02287_EB-D24 | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4062
|
Newark | Dc-Isolated 3W 18 36Vinput 5V600Ma Single Regulat |Cui PQM3-D24-S5-M-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9800 / $21.2400 | Buy Now |
DISTI #
102-2703-1-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
296 In Stock |
|
$18.1510 / $22.8100 | Buy Now |
|
Onlinecomponents.com | 3 W, 2:1 Input Range, Single Regulated Output, 16 Pin SMT, 1500 Vdc Isolation Dc-Dc Converter - 5 Vdc, 0.6 A, 3 W, 18~36 Vdc Input Range RoHS: Compliant |
1009 Partner Stock |
|
$0 | Buy Now |
DISTI #
67186316
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 6-Pin SMD Module T/R RoHS: Compliant Min Qty: 70 Package Multiple: 70 Date Code: 2313 | Americas - 70 |
|
$35.1023 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1311 |
|
RFQ | |
|
Neutron USA | Isolated DC/DC Converters Isolated Board Mount DC-DC Cnvrt | 50 |
|
$53.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQM3-D24-S5-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQM3-D24-S5-M-TR
CUI Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-16/6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 23.86 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 8.25 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 350 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |
This table gives cross-reference parts and alternative options found for PQM3-D24-S5-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQM3-D24-S5-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQM3-D24-S5-M | 5 Vdc, 0.6 A, 3 W, 18~36 Vdc Input Range | CUI Inc | PQM3-D24-S5-M-TR vs PQM3-D24-S5-M |