Part Details for PQM3-D24-S5-M by CUI Inc
Overview of PQM3-D24-S5-M by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4950-2YCP-EBZ | Analog Devices | ADA4950-2YCP-EBZ_A02287_EB-D24 | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Part Details for PQM3-D24-S5-M
PQM3-D24-S5-M CAD Models
PQM3-D24-S5-M Part Data Attributes
|
PQM3-D24-S5-M
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQM3-D24-S5-M
CUI Inc
5 Vdc, 0.6 A, 3 W, 18~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-16/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 23.86 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 8.25 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 350 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |
Alternate Parts for PQM3-D24-S5-M
This table gives cross-reference parts and alternative options found for PQM3-D24-S5-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQM3-D24-S5-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUS32405C | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-6 | Cosel USA Inc | PQM3-D24-S5-M vs SUS32405C |
PQP3-D24-S5-M | Power Supply Module | CUI Inc | PQM3-D24-S5-M vs PQP3-D24-S5-M |
PRMC3-D24-S5-S | 5 Vdc, 3 W, 600 mA | CUI Inc | PQM3-D24-S5-M vs PRMC3-D24-S5-S |
PYBJ3-D24-S5-OD | Power Supply Module | CUI Inc | PQM3-D24-S5-M vs PYBJ3-D24-S5-OD |
PQME3-D24-S5-M | 5 V, 0.6 A, 3 W, 9~36 Vdc Input Range | CUI Inc | PQM3-D24-S5-M vs PQME3-D24-S5-M |
PYBJ3-D24-S5-D | Power Supply Module | CUI Inc | PQM3-D24-S5-M vs PYBJ3-D24-S5-D |
PQM3-D24-S5-M-TR | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | CUI Inc | PQM3-D24-S5-M vs PQM3-D24-S5-M-TR |
PYBJ3-D24-S5-M | Power Supply Module | CUI Inc | PQM3-D24-S5-M vs PYBJ3-D24-S5-M |
PVB3-D24-S5-D | 5 Vdc, 0.6 A, 3 W, 18~36 Vdc Input Range | CUI Inc | PQM3-D24-S5-M vs PVB3-D24-S5-D |
PQB3-D24-S5-D | 5 Vdc, 0.6 A, 3 W, 18~36 Vdc Input Range | CUI Inc | PQM3-D24-S5-M vs PQB3-D24-S5-D |