PQM3-D24-S5-M-TR
vs
PYBJ3-D24-S5-OD
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Package Description |
SMT-16/6
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
EN, IEC
|
CE, EN
|
Efficiency (Main Output) |
76%
|
77%
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
9 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-PDMA-G6
|
R-XDMA-P6
|
Length |
23.86 mm
|
24 mm
|
Line Regulation-Max |
0.4%
|
0.5%
|
Load Regulation-Max |
0.75%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.6 A
|
0.6 A
|
Output Voltage-Max |
5.15 V
|
5.25 V
|
Output Voltage-Min |
4.85 V
|
4.75 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Protections |
SHORT CIRCUIT
|
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
|
Ripple Voltage (Main Out) |
0.02121 Vrms
|
0.03535 Vrms
|
Seated Height-Max |
8.25 mm
|
|
Surface Mount |
YES
|
NO
|
Switching Frequency-Max |
350 kHz
|
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
3 W
|
3 W
|
Trim/Adjustable Output |
NO
|
YES
|
Width |
13.7 mm
|
15.1 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2020-08-01
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare PQM3-D24-S5-M-TR with alternatives
Compare PYBJ3-D24-S5-OD with alternatives